Full Half-Bridge (H Bridge) Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed PadMultiwatt-15 (Horizontal, Bent and Staggered Leads)Multiwatt-15 (Vertical, Bent and Staggered Leads)
Supplier Device Package
15-MultiwattPowerSO-20
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
15-Multiwatt V
L298N
IC HALF BRIDGE DRVR 15MULTIWATT
STMicroelectronics
14,361
In Stock
1 : $11.20000
Tube
-
Tube
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
Bipolar
-
-
2A
4.5V ~ 7V
4.8V ~ 46V
-25°C ~ 130°C (TJ)
-
Current Limiting, Over Temperature
Through Hole
Multiwatt-15 (Vertical, Bent and Staggered Leads)
15-Multiwatt
15-Multiwatt H
L298HN
IC HALF BRIDGE DRVR 15MULTIWATT
STMicroelectronics
1,659
In Stock
1 : $11.20000
Tube
-
Tube
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
Bipolar
-
-
2A
4.5V ~ 7V
4.8V ~ 46V
-25°C ~ 130°C (TJ)
-
Current Limiting, Over Temperature
Through Hole
Multiwatt-15 (Horizontal, Bent and Staggered Leads)
15-Multiwatt
PowerSO-20
L298P013TR
IC HALF BRIDGE DRIVER POWERSO-20
STMicroelectronics
13,560
In Stock
1 : $11.68000
Cut Tape (CT)
600 : $8.06735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
Bipolar
-
-
2A
4.5V ~ 7V
4.8V ~ 46V
-25°C ~ 130°C (TJ)
-
Current Limiting, Over Temperature
Surface Mount
20-SOIC (0.433", 11.00mm Width) Exposed Pad
PowerSO-20
PowerSO-20
L298P
IC HALF BRIDGE DRIVER POWERSO-20
STMicroelectronics
445
In Stock
1 : $12.15000
Tube
-
Tube
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
Bipolar
-
-
2A
4.5V ~ 7V
4.8V ~ 46V
-25°C ~ 130°C (TJ)
-
Current Limiting, Over Temperature
Surface Mount
20-SOIC (0.433", 11.00mm Width) Exposed Pad
PowerSO-20
Showing
of 4

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.