Display Drivers

Results: 210
Stocking Options
Environmental Options
Media
Exclude
210Results
Applied FiltersRemove All

Showing
of 210
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
308
In Stock
5,124
Factory
1 : $10.29000
Tube
-
-
Tube
Active
LCD
7 Segment
BCD
4 Digits
10 µA
3V ~ 6V
-20°C ~ 85°C
-
-
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.59x16.59)
874
In Stock
1 : $13.11000
Cut Tape (CT)
1,000 : $8.08832
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
600
In Stock
1 : $13.11000
Tube
-
-
Tube
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
714
In Stock
1,300
Factory
1 : $13.67000
Tube
-
-
Tube
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
3,406
In Stock
1 : $13.77000
Cut Tape (CT)
2,500 : $8.32838
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
225
In Stock
5,152
Factory
1 : $13.89000
Tube
-
-
Tube
Active
LED
7, 16, 20 Segment
4-Wire Serial
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
535
In Stock
1 : $15.01000
Tube
-
-
Tube
Active
LED
7, 16, 20 Segment
4-Wire Serial
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
1,687
In Stock
1 : $15.74000
Cut Tape (CT)
1,000 : $9.84485
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7, 16, 20 Segment
4-Wire Serial
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
489
In Stock
500
Factory
1 : $15.76000
Tube
-
-
Tube
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
441
In Stock
1 : $15.93000
Tube
-
-
Tube
Active
LED
7 Segment
3-Wire Serial
5 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
3,816
In Stock
1 : $15.95000
Cut Tape (CT)
1,000 : $9.99099
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
158
In Stock
1 : $16.15000
Tube
-
-
Tube
Active
LED
7, 16, 20 Segment
4-Wire Serial
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
1,370
In Stock
1 : $16.27000
Cut Tape (CT)
2,500 : $9.97243
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
565
In Stock
1 : $16.27000
Tube
-
-
Tube
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,315
In Stock
1 : $16.29000
Tube
-
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
4,127
In Stock
1 : $16.39000
Tube
-
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,023
In Stock
1 : $16.39000
Cut Tape (CT)
1,000 : $10.28308
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
263
In Stock
1 : $16.41000
Tube
-
-
Tube
Active
LED
7 Segment
Serial
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
1,006
In Stock
3,525
Factory
1 : $16.68000
Tube
-
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
101
In Stock
1 : $16.74000
Tube
-
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
349
In Stock
1 : $17.45000
Cut Tape (CT)
1,000 : $10.99965
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
206
In Stock
1 : $17.45000
Tube
-
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
2,781
In Stock
1 : $18.21000
Cut Tape (CT)
2,500 : $11.26165
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,525
In Stock
8,000
Factory
1 : $20.33000
Cut Tape (CT)
1,000 : $12.95957
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
297
In Stock
4,800
Factory
1 : $20.33000
Tube
-
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 210

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.