Display Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
V62/04703-01YE
SN74LS47NE4
BCD-TO-SEVEN-SEGMENT DECODERS/DR
Texas Instruments
0
In Stock
Check Lead Time
850 : $1.04822
Tube
Tube
ActiveLED7 SegmentBCD-64 mA4.75V ~ 5.25V0°C ~ 70°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-PDIP
V62/04703-01YE
SN74LS247NE4
BCD-TO-SEVEN-SEGMENT DECODERS/DR
Texas Instruments
0
In Stock
Check Lead Time
775 : $1.30550
Tube
Tube
ActiveLED7 SegmentBCD-64 mA4.75V ~ 5.25V0°C ~ 70°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-PDIP
Showing
of 2

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.