Display Drivers

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Display Type
LCDLED
Configuration
7 Segment + DP7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
4-Wire SerialI2C, SPI
Digits or Characters
4 Characters, 9 Characters, 72 Elements8 Digits
Current - Supply
1.8 µA330 mA
Voltage - Supply
1.8V ~ 5.5V4V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)32-VFQFN Exposed Pad
Supplier Device Package
24-SOIC32-HVQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,116
In Stock
1,500
Factory
1 : $15.86000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
375
In Stock
1 : $19.54000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
32-HVQFN
PCA8561AHN/AY
IC DRVR 7 SEGMENT 32HVQFN
NXP USA Inc.
44,561
In Stock
1 : $1.68000
Cut Tape (CT)
6,000 : $0.74106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C, SPI
4 Characters, 9 Characters, 72 Elements
1.8 µA
1.8V ~ 5.5V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
592
In Stock
5,100
Factory
1 : $19.14000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 4

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.