Display Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-DIP
LM3916N-1/NOPB
IC DRVR DOT/BAR DISPLAY 18DIP
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
LED, LCD, Vacuum Fluorescent (VF)
Dot/Bar Display
-
10 Steps
6.1 mA
3V ~ 25V
0°C ~ 70°C
Through Hole
18-DIP (0.300", 7.62mm)
18-DIP
18-DIP
LM3916N-1
IC DRVR DOT/BAR DISPLAY 18DIP
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
LED, LCD, Vacuum Fluorescent (VF)
Dot/Bar Display
-
10 Steps
6.1 mA
3V ~ 25V
0°C ~ 70°C
Through Hole
18-DIP (0.300", 7.62mm)
18-DIP
Showing
of 2

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.