DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,278 In Stock | 1 : $2.33000 Cut Tape (CT) 2,500 : $1.20773 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 7.6V ~ 20V | Up to 1MHz | 93% | Yes | No | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
350 In Stock | 1 : $2.33000 Tube | - | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 7.6V ~ 20V | Up to 1MHz | 93% | Yes | No | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
78 In Stock | 1 : $1.96000 Tube | - | - | Tube | Obsolete | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 7.6V ~ 20V | Up to 1MHz | 93% | Yes | No | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |