DC DC Switching Controllers

Results: 3
Frequency - Switching
200kHz700kHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1280D002A-TR-FE
R1280D002A-TR-FE
PWM STEP-UP/INVERTING DCDC CONTR
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $1.10443
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
PWM
Step-Up
Positive
Boost
2
1
2.5V ~ 5.5V
700kHz
-
No
No
-
Enable
-40°C ~ 85°C
Surface Mount
10-VFDFN
10-SON (2.9x2.8)
R1280D002A-TR-FE
R1280D002B-TR-FE
PWM STEP-UP/INVERTING DCDC CONTR
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $1.10443
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
PWM
Step-Up
Positive
Boost
2
1
2.5V ~ 5.5V
700kHz
-
No
No
-
Enable
-40°C ~ 85°C
Surface Mount
10-VFDFN
10-SON (2.9x2.8)
R1280D002A-TR-FE
R1280D002C-TR-FE
PWM STEP-UP/INVERTING DCDC CONTR
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $1.10443
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
PWM
Step-Up
Positive
Boost
2
1
2.5V ~ 5.5V
200kHz
-
No
No
-
Enable
-40°C ~ 85°C
Surface Mount
10-VFDFN
10-SON (2.9x2.8)
Showing
of 3

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.