DC DC Switching Controllers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $2.83000
Cut Tape (CT)
4,000 : $1.47175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback
1
1
3V ~ 36V
2.2MHz
94%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $2.83000
Cut Tape (CT)
4,000 : $1.47175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback
1
1
3V ~ 36V
400kHz
99%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $2.83000
Cut Tape (CT)
4,000 : $1.47175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback
1
1
3V ~ 36V
400kHz
99%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $3.03000
Cut Tape (CT)
4,000 : $1.58720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up
Positive
Boost
1
1
3V ~ 36V
2.2MHz
94%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $3.03000
Cut Tape (CT)
4,000 : $1.58720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up
Positive
Boost
1
1
3V ~ 36V
400kHz
99%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $3.03000
Cut Tape (CT)
4,000 : $1.58720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up
Positive
Boost
1
1
3V ~ 36V
2.2MHz
94%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $3.03000
Cut Tape (CT)
4,000 : $1.58720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up
Positive
Boost
1
1
3V ~ 36V
400kHz
99%
No
No
-
Enable
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
Showing
of 7

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.