Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
38-TSSOP EP Top
LTC3895HFE#PBF
IC REG CTRLR BUCK 38TSSOP
Analog Devices Inc.
1,742
In Stock
1 : $14.15000
Tube
-
Tube
ActiveTransistor DriverStep-DownPositiveBuck114V ~ 140V50kHz ~ 900kHz100%YesNo-Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start-40°C ~ 150°C (TJ)Surface Mount38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad38-TSSOP-EP
48-eLQFP
LTC7810HLXE#PBF
150V LOW IQ, DUAL, 2-PHASE SYNCH
Analog Devices Inc.
495
In Stock
1 : $15.87000
Tray
-
Tray
ActiveTransistor DriverStep-DownPositiveBuck224.5V ~ 140V105kHz ~ 780kHz100%YesYes-Current Limit, Frequency Control, Soft Start-40°C ~ 150°C (TJ)Surface Mount48-LQFP Exposed Pad48-eLQFP (7x7)
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.