DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,747 In Stock 10,000 Factory | 1 : $6.40000 Cut Tape (CT) 2,500 : $3.20968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
4,256 In Stock 10,001 Factory | 1 : $6.89000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
573 In Stock 6,424 Factory | 1 : $9.48000 Tube | - | Bulk Tube | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
0 In Stock | 2,500 : $4.54858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |