Current Regulation/Management
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,395 In Stock | 1 : $2.04000 Cut Tape (CT) 3,000 : $1.03348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | ±0.5% | 2.7V ~ 60V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,225 In Stock | 1 : $2.57000 Cut Tape (CT) 2,000 : $1.35321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | ±0.5% | 2.7V ~ 60V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
699 In Stock | 1 : $3.10000 Cut Tape (CT) 250 : $1.81072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | ±0.5% | 2.7V ~ 60V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 51,104 Marketplace Check Lead Time | 1 : $2.63000 Cut Tape (CT) 2,000 : $1.38435 Tape & Reel (TR) 208 : $1.45000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Monitor | High-Side | ±0.5% | 2.7V ~ 60V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |