Battery Management

Results: 6
Manufacturer
Analog Devices Inc./Maxim IntegratedLittelfuse Inc.Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Battery BalancerBattery ProtectionMulti-Function Controller
Number of Cells
12 ~ 54 ~ 6-
Fault Protection
Over CurrentOver Current, Over Temperature, Over/Under Voltage, Short CircuitOver Current, Over VoltageShort Circuit
Interface
-SMBusSeries
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
10-WFDFN Exposed Pad14-WFDFN Exposed Pad24-TSSOP (0.173", 4.40mm Width)30-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
10-DFN (3x3)14-TDFN (3x3)24-TSSOP30-HTSSOP-B
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
11,010
In Stock
1 : $8.25000
Cut Tape (CT)
2,500 : $4.50359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMulti-Function ControllerSupercapacitor-Short Circuit--40°C ~ 125°C--Surface Mount14-WFDFN Exposed Pad14-TDFN (3x3)
30-HTSSOP-B
BD14000EFV-CE2
IC LSI CELL BALANCE 30HTSSOP
Rohm Semiconductor
772
In Stock
1 : $14.77000
Cut Tape (CT)
2,000 : $9.00306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery BalancerSupercapacitor4 ~ 6Over CurrentSeries-40°C ~ 105°CAutomotiveAEC-Q100Surface Mount30-VSSOP (0.220", 5.60mm Width) Exposed Pad30-HTSSOP-B
14-TDFN_21-0137I
MAX38886ATD+
IC BATT MFUNC SUPERCAP 1C 14TDFN
Analog Devices Inc./Maxim Integrated
728
In Stock
6,600
Factory
1 : $4.50000
Tube
-
Tube
ActiveMulti-Function ControllerSupercapacitor1Short Circuit--40°C ~ 125°C (TJ)--Surface Mount14-WFDFN Exposed Pad14-TDFN (3x3)
24-TSSOP
BQ33100PWR
IC BATT SUPERCAP 2-5C 24TSSOP
Texas Instruments
1,960
In Stock
1 : $6.02000
Cut Tape (CT)
2,000 : $4.45500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery BalancerSupercapacitor2 ~ 5Over Current, Over Temperature, Over/Under Voltage, Short CircuitSMBus-40°C ~ 85°C (TA)--Surface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
10-WDFN
LS0502SCD33S
SINGLE CELL SUPERCAP PROTECTION
Littelfuse Inc.
5,080
In Stock
1 : $2.00000
Cut Tape (CT)
5,000 : $1.61095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery ProtectionSupercapacitor1Over Current, Over Voltage--40°C ~ 85°C--Surface Mount10-WFDFN Exposed Pad10-DFN (3x3)
30-HTSSOP-B
BD14000EFV-CH2
CELL BALANCE LSI OF 4 TO 6 SERIE
Rohm Semiconductor
43
In Stock
1 : $14.32000
Cut Tape (CT)
250 : $10.56712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery BalancerSupercapacitor4 ~ 6Over CurrentSeries-40°C ~ 105°CAutomotiveAEC-Q100Surface Mount30-VSSOP (0.220", 5.60mm Width) Exposed Pad30-HTSSOP-B
Showing
of 6

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.