Battery Management

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MM3855AJ1RRE
MM3855EN7RRE
IC, ONE CELL, BATTERY PROTECTION
Mitsumi Electric Company Ltd
4,858
In Stock
1 : $1.38000
Cut Tape (CT)
5,000 : $0.51625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Protection
Lithium Ion/Polymer
1
Over Current, Over Voltage
-
-40°C ~ 85°C
Surface Mount
8-XFDFN Exposed Pad
SSON-8G
MM3855AJ1RRE
MM3855AJ1RRE
IC, ONE CELL, BATTERY PROTECTION
Mitsumi Electric Company Ltd
0
In Stock
Check Lead Time
5,000 : $0.55411
Tape & Reel (TR)
Tape & Reel (TR)
Active
Battery Protection
Lithium Ion/Polymer
1
Over Current, Over Voltage
-
-40°C ~ 85°C
Surface Mount
8-XFDFN Exposed Pad
SSON-8G
MM3855AJ1RRE
MM3855CN1RRE
IC, ONE CELL, BATTERY PROTECTION
Mitsumi Electric Company Ltd
0
In Stock
Check Lead Time
5,000 : $0.55411
Tape & Reel (TR)
Tape & Reel (TR)
Active
Battery Protection
Lithium Ion/Polymer
1
Over Current, Over Voltage
-
-40°C ~ 85°C
Surface Mount
8-XFDFN Exposed Pad
SSON-8G
MM3855AJ1RRE
MM3855LC1RLE
IC, ONE CELL, BATTERY PROTECTION
Mitsumi Electric Company Ltd
0
In Stock
Check Lead Time
5,000 : $0.55411
Tape & Reel (TR)
Tape & Reel (TR)
Active
Battery Protection
Lithium Ion/Polymer
1
Over Current, Over Voltage
-
-40°C ~ 85°C
Surface Mount
8-XFDFN Exposed Pad
SSON-8G
Showing
of 4

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.