Battery Management

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-WLCSP
IC BATT PROT LI-ION 1CEL 32WLCSP
Analog Devices Inc.
3,587
In Stock
1 : $5.31000
Cut Tape (CT)
3,000 : $2.95043
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Protection
Lithium Ion/Polymer
1
Over Temperature, Over Voltage
I2C
-40°C ~ 85°C
Surface Mount
32-UFBGA, WLCSP
32-WLCSP (2.56x2.56)
4-XDFN Exposed Pad
1CELL PROTECTION IC WITH FET,MC3
Mitsumi Electric Company Ltd
5,434
In Stock
1 : $1.29000
Cut Tape (CT)
5,000 : $0.56250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Protection
Lithium Ion/Polymer
1
Over Current, Over Voltage
-
-40°C ~ 85°C
Surface Mount
4-XDFN Exposed Pad
PLP-4E
Showing
of 2

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.