Battery Chargers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
BQ25303JRTER
STANDALONE 1-CELL 17-V, 3.0-A BA
Texas Instruments
15,620
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.96613
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
3A
4.1V, 4.2V, 4.35V, 4.4V
17V
USB
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
24-WQFN Exposed Pad
BQ25892RTWR
IC BATT CHG LI-ION 1CELL 24WQFN
Texas Instruments
2,063
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $1.54292
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
-
-
Over Current, Over Temperature
5A
-
14V
I2C, USB
-40°C ~ 85°C (TA)
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
BQ24040DSQT
BQ24040DSQT
IC BATT CHG LI-ION 1CELL 10SON
Texas Instruments
4,214
In Stock
1 : $1.42000
Cut Tape (CT)
250 : $0.78240
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Temperature, Over Voltage, Short Circuit
1A
4.2V
28V
-
-40°C ~ 85°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (2x2)
18 WQFN
BQ25622RYKR
IC CONTROLLED ONE-CELL 3.5-A BUC
Texas Instruments
1,956
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $1.46272
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
3.5A
4.8V (Max)
18V
I2C, USB
-40°C ~ 85°C (TA)
Surface Mount
18-PowerWFQFN
18-WQFN-HR (3x2.5)
24 VFQFN
BQ25606RGET
IC BATT CHG LI-ION 1CELL 24VQFN
Texas Instruments
973
In Stock
1 : $3.70000
Cut Tape (CT)
250 : $2.19532
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
-
Over Temperature, Over Voltage, Short Circuit
3A
4.4V
13.5V
USB
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 5

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.