Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,328 In Stock 82,898 Marketplace 9,000 Factory | 1 : $2.72000 Cut Tape (CT) 3,000 : $1.36479 Tape & Reel (TR) 205 : $1.47000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 18V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | ||
5,309 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.36198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 4.4V | 6.6V | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |