Battery Chargers

Results: 4
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Battery Chemistry
Lithium IonLithium Ion/Polymer
Number of Cells
12
Current - Charging
-Constant - Programmable
Programmable Features
-Current
Fault Protection
-Over Temperature, Over Voltage, Short CircuitOver Voltage
Charge Current - Max
500mA800mA1A
Battery Pack Voltage
4.2V4.4V8.4V
Voltage - Supply (Max)
6V6.45V20V
Interface
-USB
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
BQ21040DBVR
IC BATT CHG LI-ION 1CELL SOT23-6
Texas Instruments
83,294
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.33224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
-
Over Temperature, Over Voltage, Short Circuit
800mA
4.2V
6.45V
USB
0°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-5
MCP73832T-2ATI/OT
IC BATT CNTL LI-ION 1CEL SOT23-5
Microchip Technology
1,477
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.61250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Voltage
500mA
4.2V
6V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP73832T-4ADI/OT
IC BATT CNTL LI-ION 1CEL SOT23-5
Microchip Technology
3,125
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Voltage
500mA
4.4V
6V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM3420AM5-8.4/NOPB
IC BATT CNTL LI-ION 2CEL SOT23-5
Texas Instruments
2,550
In Stock
1 : $6.91000
Cut Tape (CT)
1,000 : $3.66625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
2
-
-
-
1A
8.4V
20V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.