AC DC Converters, Offline Switches

Results: 39
Manufacturer
Infineon TechnologiesonsemiPower IntegrationsRenesas Electronics CorporationSanken Electric USA Inc.STMicroelectronics
Series
-CoolMOS™, CoolSET™FPS™LinkSwitch®-CVSTR-A6000STR-A6100TinySwitch®-4TinySwitch®-IIITOPSwitch®-HXVIPER™VIPer™ plus
Packaging
BulkTube
Output Isolation
EitherIsolatedNon-Isolated
Voltage - Breakdown
650V700V725V730V800V
Topology
-Buck, FlybackFlyback
Voltage - Start Up
8 V8.2 V8.4 V9 V12 V13 V14 V14.5 V15.3 V16 V17.5 V
Voltage - Supply (Vcc/Vdd)
6.3V ~ 10V6.5V ~ 20V7V ~ 20V7V ~ 26V8V ~ 26V8V ~ 38V8.1V ~ 32V8.5V ~ 23.5V9V ~ 38V10V ~ 25.5V10V ~ 35V11.5V ~ 23.5V85V ~ 264V-
Duty Cycle
54%65%66%67%68%69%70%75%77%78%80%83%-
Frequency - Switching
50kHz60kHz65kHz66kHz67kHz79kHz100kHz115kHz124kHz ~ 140kHz132kHz-
Power (Watts)
12 W13 W13.5 W14 W14.5 W15 W15.5 W16 W17 W18 W19 W20 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over VoltageCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Open Loop, Over Temperature, Short CircuitCurrent Limiting, Over Load, Over Temperature, Over VoltageCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over Power, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over TemperatureCurrent Limiting, Over Temperature, Over VoltageCurrent Limiting, Over Temperature, Over Voltage, Short CircuitOver Load, Over Power, Over Temperature, Short CircuitOver Temperature, Over Voltage, Short Circuit
Control Features
-ENEN, Soft Start, Sync
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TC)-40°C ~ 150°C (TJ)-20°C ~ 125°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 7 Leads10-SDIP (0.300", 7.62mm)
Supplier Device Package
7-DIP7-PDIP8-DIP8-PDIP8-PDIP-C10-SDIPPG-DIP-7
Stocking Options
Environmental Options
Media
Marketplace Product
39Results
Applied FiltersRemove All

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-DIP, 7 Leads
TNY286PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
4,676
In Stock
1 : $0.92000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
13 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP(7 Lead)
FSL336LRN
IC OFFLINE SWITCH MULT TOP 7DIP
onsemi
4,410
In Stock
1 : $1.97000
Tube
-
Tube
Active
Non-Isolated
Yes
650V
Buck, Flyback
8 V
7V ~ 26V
-
50kHz
20 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
8-DIP
VIPER12ADIP-E
IC OFFLINE SWITCH 8DIP
STMicroelectronics
5,752
In Stock
1 : $0.67000
Tube
Tube
Active
Non-Isolated
Yes
730V
-
14.5 V
9V ~ 38V
-
60kHz
13 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-DIP (0.300", 7.62mm)
8-DIP
Through Hole
8-DIP, 7 Leads
TNY276PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
5,976
In Stock
1 : $1.00000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY276PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,878
In Stock
1 : $1.00000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
LNK625PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
10,218
In Stock
1 : $1.08000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
13.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
LNK626PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,117
In Stock
1 : $1.12000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
17 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY288PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,700
In Stock
1 : $1.22000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
16 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP
VIPER22ADIP-E
IC OFFLINE SWITCH FLYBACK 8DIP
STMicroelectronics
1,992
In Stock
1 : $1.37000
Tube
Tube
Active
Isolated
Yes
730V
Flyback
14.5 V
8V ~ 38V
-
60kHz
12 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TC)
8-DIP (0.300", 7.62mm)
8-DIP
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER27LN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
5,911
In Stock
1 : $1.40000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
60kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
8-DIP, 7 Leads
TNY290PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
19,673
In Stock
1 : $1.60000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
20 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY275PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
4,551
In Stock
1 : $0.94000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER26LN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
1,711
In Stock
1 : $0.98000
Tube
Tube
Active
Either
Yes
800V
Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
20 W
Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
VIPER26HN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
1,668
In Stock
1 : $0.98000
Tube
Tube
Active
Either
Yes
800V
Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
20 W
Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
8-DIP, 7 Leads
TNY287PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
10,776
In Stock
1 : $1.06000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
13 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TOP252PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
1,715
In Stock
1 : $1.06000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
-
78%
66kHz
15 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY289PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
5,594
In Stock
1 : $1.38000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
18 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
7-PDIP Less Pin 6
NCP1075P065G
IC OFFLINE SWITCH FLYBACK 7DIP
onsemi
198
In Stock
1 : $1.40000
Tube
-
Tube
Active
Isolated
Yes
700V
Flyback
8.2 V
6.3V ~ 10V
68%
65kHz
19 W
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-PDIP
Through Hole
8-DIP; 7 Leads
ICE5AR4770BZSXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
1,864
In Stock
1 : $1.42000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
16 V
10V ~ 25.5V
75%
100kHz
14.5 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
EN, Soft Start, Sync
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7
Through Hole
10-SDIP
VIPER37LE
IC OFFLINE SWITCH FLYBACK 10DIP
STMicroelectronics
1,588
In Stock
1 : $1.63000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
60kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
10-SDIP (0.300", 7.62mm)
10-SDIP
Through Hole
8-DIP, 7 Leads
TNY275PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
5,075
In Stock
1 : $0.94000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
7-PDIP
IW1830-00
IC OFFLINE SWITCH FLYBACK 7DIP
Renesas Electronics Corporation
2,000
In Stock
1 : $1.21000
Tube
-
Tube
Active
Isolated
Yes
700V
Flyback
-
85V ~ 264V
-
79kHz
15 W
Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-PDIP
Through Hole
7-PDIP Less Pin 6
NCP1063AP060G
IC OFFLINE SWITCH MULT TOP 7DIP
onsemi
300
In Stock
1 : $1.51000
Tube
-
Tube
Active
Either
Yes
700V
Buck, Flyback
9 V
7V ~ 20V
66%
100kHz
15.5 W
Over Load, Over Power, Over Temperature, Short Circuit
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-PDIP
Through Hole
10-SDIP
VIPER38HE
IC OFFLINE SWITCH FLYBACK 10DIP
STMicroelectronics
2,000
In Stock
1 : $1.64000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
115kHz
20 W
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ)
10-SDIP (0.300", 7.62mm)
10-SDIP
Through Hole
7-PDIP Less Pin 6
NCP1075ABP065G
IC OFFLINE SWITCH FLYBACK 7DIP
onsemi
114
In Stock
1 : $1.50000
Tube
-
Tube
Active
Isolated
Yes
700V
Flyback
8.4 V
6.5V ~ 20V
68%
65kHz
14 W
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-PDIP
Through Hole
Showing
of 39

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.