AC DC Converters, Offline Switchers

Results: 13
Manufacturer
Diodes IncorporatedFremont Micro Devices LtdRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Isolation
IsolatedNon-Isolated
Internal Switch(s)
NoYes
Voltage - Breakdown
375V500V700V-
Topology
BuckFlybackStep-Down (Buck)
Voltage - Start Up
2.4 V3.05 V5.9 V11 V17.6 V19.5 V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6.5V5.3V ~ 5.6V6.5V6.6V ~ 30V7.5V ~ 30V16V375V
Frequency - Switching
30kHz50kHz60kHz72kHz-
Power (Watts)
5 W18 W
Fault Protection
Current Limiting, Open Circuit, Over Temperature, Over VoltageCurrent Limiting, Over Load, Over Temperature, Over Voltage, UVLOCurrent Limiting, Over Load, Over Temperature, Short CircuitCurrent Limiting, Over Voltage, Short CircuitOpen Circuit, Over Voltage, Short CircuitOver Load, Open Loop, Short Circuit, Thermal ShutdownOver Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-EN, Soft StartSoft Start
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)150°C (TJ)
Supplier Device Package
SOT-23-5SOT-25TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT 25
AL17050WT-7
IC OFFLINE SW STEP-DOWN SOT25
Diodes Incorporated
11,649
In Stock
324,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.19404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
500V
Step-Down (Buck)
2.4 V
5.3V ~ 5.6V
-
-
-
Over Load, Open Loop, Short Circuit, Thermal Shutdown
-
-40°C ~ 105°C (TA)
SC-74A, SOT-753
SOT-25
Surface Mount
SOT 25
AL17051V33W5-7
LED HV INT SWITCH SOT25 T&R 3K
Diodes Incorporated
2,944
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck
3.05 V
2.7V ~ 6.5V
-
-
-
Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO
Soft Start
-40°C ~ 105°C (TA)
SC-74A, SOT-753
SOT-25
Surface Mount
SOT 25
AL17051V5W5-7
LED HV INT SWITCH SOT25 T&R 3K
Diodes Incorporated
2,859
In Stock
15,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck
3.05 V
2.7V ~ 6.5V
-
-
-
Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO
Soft Start
-40°C ~ 105°C (TA)
SC-74A, SOT-753
SOT-25
Surface Mount
2,585
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $0.54374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
375V
Buck
5.9 V
6.5V
-
50kHz
-
Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
SC-74A, SOT-753
TSOT-23-5
Surface Mount
2,490
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.56951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck
5.9 V
375V
-
30kHz
5 W
Current Limiting, Over Load, Over Temperature, Short Circuit
-
-40°C ~ 85°C (TA)
SC-74A, SOT-753
TSOT-23-5
Surface Mount
SOT25
FT838D2-BL-RT
IC OFFLINE SW FLYBACK SOT23-5
Fremont Micro Devices Ltd
2,643
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.14089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
17.6 V
6.6V ~ 30V
-
-
18 W
Current Limiting, Open Circuit, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TA)
SC-74A, SOT-753
SOT-23-5
Surface Mount
SC-74A, SOT-753 PKG
FT838D1-BL-RT
IC OFFLINE SW FLYBACK SOT23-5
Fremont Micro Devices Ltd
2,135
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.14089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
17.6 V
6.6V ~ 30V
-
-
18 W
Current Limiting, Open Circuit, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TA)
SC-74A, SOT-753
SOT-23-5
Surface Mount
IC OFFLINE SW FLYBACK SOT23-5
IW1706-01
IC OFFLINE SW FLYBACK SOT23-5
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $0.24543
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
11 V
16V
-
72kHz
-
Current Limiting, Over Voltage, Short Circuit
EN, Soft Start
150°C (TJ)
SC-74A, SOT-753
SOT-23-5
Surface Mount
IC OFFLINE SW FLYBACK SOT23-5
IW1706-03
IC OFFLINE SW FLYBACK SOT23-5
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $0.24543
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Flyback
11 V
16V
-
72kHz
-
Current Limiting, Over Voltage, Short Circuit
EN, Soft Start
150°C (TJ)
SC-74A, SOT-753
SOT-23-5
Surface Mount
SC-74A, SOT-753 PKG
FT838R-BL-RT
IC OFFLINE SW FLYBACK SOT23-5
Fremont Micro Devices Ltd
0
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.14089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
17.6 V
6.6V ~ 30V
-
-
18 W
Current Limiting, Open Circuit, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TA)
SC-74A, SOT-753
SOT-23-5
Surface Mount
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated
Yes
700V
Buck
5.9 V
375V
-
-
5 W
Current Limiting, Over Load, Over Temperature, Short Circuit
-
-40°C ~ 85°C (TA)
SC-74A, SOT-753
TSOT-23-5
Surface Mount
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated
Yes
375V
Buck
5.9 V
6.5V
-
50kHz
-
Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
SC-74A, SOT-753
TSOT-23-5
Surface Mount
SOT-23-5
AP3703AKTR-GA
IC REG OFFLINE CONTROLLER SOT23-
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Isolated
No
-
Flyback
19.5 V
7.5V ~ 30V
-
60kHz
-
Open Circuit, Over Voltage, Short Circuit
-
-40°C ~ 85°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
Showing
of 13

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.