AC DC Converters, Offline Switchers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
477
In Stock
1 : $12.74000
Cut Tape (CT)
500 : $8.02500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
1700V
Flyback
-
15V ~ 27.5V
-
120kHz
Current Limiting, Over Load, Over Temperature, Over Voltage
EN, Frequency Control, Soft Start
-40°C ~ 105°C
-
-
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-7
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
QUASI-RESONANT AC/DC CONVERTER B
Rohm Semiconductor
490
In Stock
1 : $10.80000
Cut Tape (CT)
500 : $5.76000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
1700V
Flyback
19.5 V
15V ~ 27.5V
-
120kHz
Current Limiting, Over Load, Over Temperature, Over Voltage
Soft Start
-40°C ~ 105°C
-
-
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-7
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
87
In Stock
1 : $12.74000
Cut Tape (CT)
500 : $8.02500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
1700V
Flyback
-
15V ~ 27.5V
-
120kHz
Current Limiting, Over Load, Over Temperature, Over Voltage
EN, Frequency Control, Soft Start
-40°C ~ 105°C
-
-
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-7
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $12.74000
Cut Tape (CT)
500 : $8.02500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
1700V
Flyback
-
15V ~ 27.5V
-
120kHz
Current Limiting, Over Load, Over Temperature, Over Voltage
EN, Frequency Control, Soft Start
-40°C ~ 105°C
-
-
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-7
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IC OFFLINE SW FLYBACK TO263-7
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $12.74000
Cut Tape (CT)
500 : $8.02500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
1700V
Flyback
-
15V ~ 27.5V
-
120kHz
Current Limiting, Over Load, Over Temperature, Over Voltage
EN, Frequency Control, Soft Start
-40°C ~ 105°C
-
-
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-7
Surface Mount
Showing
of 5

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.