AC DC Converters, Offline Switchers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
14,186
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
69%
66kHz
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
15,573
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
69%
66kHz
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
4,642
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
69%
66kHz
Current Limiting, Over Temperature, Over Voltage, Short Circuit
EN, Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
2,500 : $0.56000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
69%
66kHz
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
Showing
of 4

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.