AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,919 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.42000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
7,276 In Stock 36,000 Factory | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.20910 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 650V | Buck, Flyback | - | 8.2V ~ 8.8V | - | - | 1 W | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
3,434 In Stock | 1 : $0.57000 Cut Tape (CT) 4,000 : $0.24963 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Flyback | - | 8.2V ~ 8.8V | - | - | 1 W | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
3,017 In Stock | 1 : $0.72000 Cut Tape (CT) 4,000 : $0.32588 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost | - | 85V ~ 277VAC | 68% | 33kHz | - | Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
2,747 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10823 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 3.05 V | 2.7V ~ 6.5V | - | - | - | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | SC-74A, SOT-753 | SOT-25 | Surface Mount | ||
2,506 In Stock | 1 : $1.06000 Cut Tape (CT) 2,500 : $0.50766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 800V | Buck, Buck-Boost, Flyback | 16 V | 4.5V ~ 30V | 80% | 60kHz | 12 W | Over Load, Over Voltage | Soft Start | -40°C ~ 150°C (TJ) | - | - | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
19,941 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.17000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 5V ~ 16.5V | - | 65kHz | 6.5 W | Over Temperature, Over Voltage, Short Circuit | - | -25°C ~ 125°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount | |||
269 In Stock | 1 : $0.39000 Cut Tape (CT) 4,000 : $0.16435 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Flyback | 16 V | 10V ~ 30V | - | - | - | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount |