AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,500 In Stock | 1 : $1.21000 Cut Tape (CT) 3,500 : $0.52250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 12.8 V | 7.5V ~ 45V | - | 114kHz ~ 148kHz | 65 W | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 125°C (TJ) | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | ||
4,835 In Stock | 1 : $1.43000 Cut Tape (CT) 1,000 : $0.62750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 12.8 V | 7.5V ~ 45V | - | 130kHz | - | Current Limiting, Over Voltage | Soft Start | -40°C ~ 125°C (TJ) | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount |