Power Line Filter Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
5500.2228
LINE FILTER 43V/80VDC 30A CHASS
SCHURTER Inc.
61
In Stock
1 : $53.23000
Box
-
Box
Active
DC
Single Stage
43V, 80V
250V
30 A
-
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Terminal Block
80µH
5500.2226
LINE FILTER 43V/80VDC 20A CHASS
SCHURTER Inc.
86
In Stock
1 : $41.30000
Box
Tariff may apply if shipping to the United States
Box
Active
DC
Single Stage
43V, 80V
250V
20 A
-
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Quick Connect
70µH
5500.2225
LINE FILTER 43V/80VDC 15A CHASS
SCHURTER Inc.
30
In Stock
1 : $41.30000
Box
Tariff may apply if shipping to the United States
Box
Active
DC
Single Stage
43V, 80V
250V
15 A
-
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Quick Connect
100µH
5500.2223
LINE FLTR 43V/80VDC 5A CHASS MNT
SCHURTER Inc.
98
In Stock
1 : $41.30000
Box
Tariff may apply if shipping to the United States
Box
Active
DC
Single Stage
43V, 80V
250V
5 A
-
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Quick Connect
750µH
5500.2224
LINE FILTER 43V/80VDC 10A CHASS
SCHURTER Inc.
40
In Stock
1 : $41.30000
Box
Tariff may apply if shipping to the United States
Box
Active
DC
Single Stage
43V, 80V
250V
10 A
-
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Quick Connect
200µH
5500.2227
LINE FILTER 43V/80VDC 24A CHASS
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $48.41000
Box
Tariff may apply if shipping to the United States
Box
Active
DC
Single Stage
43V, 80V
250V
24 A
-
General Purpose
CE, cURus, UKCA
-25°C ~ 100°C
Chassis Mount
Quick Connect
140µH
Showing
of 6

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.