Power Line Filter Modules

Results: 2
Current
6 A30 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
LINE FILTER 250VDC/VAC 6A CHASS
MX1206
LINE FILTER 250VDC/VAC 6A CHASS
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Two Stage
250V
250V
6 A
-
General Purpose
CSA, SEMKO, UL
-40°C ~ 85°C
Chassis Mount
Terminal Block
-
LINE FILTER 250VDC/VAC 30A CHAS
MX1230
LINE FILTER 250VDC/VAC 30A CHAS
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Two Stage
250V
250V
30 A
-
General Purpose
CSA, SEMKO, UL
-40°C ~ 85°C
Chassis Mount
Terminal Block
-
Showing
of 2

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.