Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | Single Phase | Two Stage | 250V | 250V | 16 A | 150kHz ~ 30MHz | General Purpose | CSA, cUL, UL, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | Single Phase | Two Stage | 250V | 250V | 6 A | 150kHz ~ 30MHz | General Purpose | CSA, cUL, UL, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | Single Phase | Two Stage | 250V | 250V | 10 A | 150kHz ~ 30MHz | General Purpose | CSA, cUL, UL, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | - |