Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock 210 Factory | 1 : $238.00000 Tray | Tray | Active | DC | Single Stage | 40V | - | 20 A | - | General Purpose | - | -40°C ~ 115°C | Through Hole | PC Pins | - | |||
42 In Stock | 1 : $238.00000 Tray | Tray | Active | DC | Single Stage | 40V | - | 20 A | - | General Purpose | - | -40°C ~ 115°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : $349.44000 Tray | Tray | Active | DC | Single Stage | 40V | - | 20 A | - | General Purpose | - | -55°C ~ 115°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 15 : $341.18733 Tray | Tray | Active | DC | Single Stage | 40V | - | 20 A | - | General Purpose | - | -55°C ~ 115°C | Through Hole | PC Pins | - |