Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 25 : $7.19440 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 1 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | |||
0 In Stock | 25 : $7.62360 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 6 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | |||
0 In Stock | 25 : $7.62360 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 3 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | |||
0 In Stock | 25 : $8.12160 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 10 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | |||
0 In Stock | 10 : $10.92300 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 16 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | |||
1 In Stock | 1 : $17.41000 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 20 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | |||
0 In Stock | 5 : $29.07200 Box | - | Box | Obsolete | Single Phase | Single Stage | 110V, 250V | 30 A | 50/60Hz | General Purpose | cCSAus, CE, UR | -25°C ~ 85°C | Chassis Mount | Threaded Post (M5) |