Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $321.21000 Bulk | Bulk | Active | Single Phase | Three Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR | -10°C ~ 40°C | Chassis Mount | IEC 320-C14, Wire Leads | - | |||
0 In Stock | 1 : $469.67000 Bulk | Bulk | Active | Single Phase | Three Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR | -10°C ~ 40°C | Chassis Mount | IEC 320-C14, Wire Leads | - | |||
0 In Stock | 1 : $792.46000 Bulk | Bulk | Active | Single Phase | Three Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR | -10°C ~ 40°C | Chassis Mount | IEC 320-C14, Wire Leads | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Single Phase | Three Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR | -10°C ~ 40°C | Chassis Mount | Wire Leads | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Single Phase | Three Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR | -10°C ~ 40°C | Chassis Mount | Wire Leads | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Single Phase | Three Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR | -10°C ~ 40°C | Chassis Mount | IEC 320-C14, Wire Leads | - |