Power Line Filter Modules

Results: 5
Filter Type
-Single Phase
Configuration
-Two Stage
Voltage - Rated AC
115V, 250V-
Current
3 A6 A10 A
Frequency - Operating
50/60Hz-
Approval Agency
-CSA, UR, VDE
Operating Temperature
-25°C ~ 85°C-
Termination Style
-Quick Connect
Inductance
10mH-L1 - 2.7mH, L2 - 14mH
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
LINE FILTER 115V/250VAC 3A CHAS
870-03/001
LINE FILTER 115V/250VAC 3A CHAS
Qualtek
0
In Stock
Active
Bulk
ActiveSingle PhaseTwo Stage-115V, 250V3 A50/60HzGeneral PurposeCSA, UR, VDE-25°C ~ 85°CChassis MountQuick Connect10mH
LINE FILTER 3A CHASSIS MOUNT
870-03/002
LINE FILTER 3A CHASSIS MOUNT
Qualtek
0
In Stock
Active
Bulk
Active----3 A-General Purpose--Chassis Mount--
LINE FILTER 115V/250VAC 6A CHAS
870-06/005
LINE FILTER 115V/250VAC 6A CHAS
Qualtek
0
In Stock
Active
Bulk
ActiveSingle PhaseTwo Stage-115V, 250V6 A50/60HzGeneral PurposeCSA, UR, VDE-25°C ~ 85°CChassis MountQuick ConnectL1 - 2.7mH, L2 - 14mH
LINE FILTER 6A CHASSIS MOUNT
870-06/006
LINE FILTER 6A CHASSIS MOUNT
Qualtek
0
In Stock
Active
Bulk
Active----6 A-General Purpose--Chassis Mount--
LINE FILTER 10A CHASSIS MOUNT
870-10/008
LINE FILTER 10A CHASSIS MOUNT
Qualtek
0
In Stock
Active
Bulk
Active----10 A-General Purpose--Chassis Mount--
Showing
of 5

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.