Power Line Filter Modules

Results: 2
Manufacturer
EPCOS - TDK ElectronicsSchaffner EMC Inc.
Series
B84142AFN 2090
Packaging
BoxBulk
Voltage - Rated DC
250V-
Current
16 A50 A
Frequency - Operating
-DC ~ 400Hz
Approval Agency
CE, CSA, ENEC, URcULus, ENEC
Operating Temperature
-25°C ~ 100°C-
Termination Style
Quick ConnectTerminal Block
Inductance
4mH-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN2090-x(x)-06
FN2090LL-16-06
LINE FILTER 250VAC/VDC 16A CHASS
Schaffner EMC Inc.
58
In Stock
1 : $64.96000
Box
Box
Active
Single Phase
Two Stage
250V
250V
16 A
DC ~ 400Hz
General Purpose
CE, CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
4mH
B84142A0010R000
B84142A0050R000
LINE FILTER 250VAC 50A CHASS MNT
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $116.03000
Bulk
Bulk
Active
Single Phase
Two Stage
-
250V
50 A
-
General Purpose
cULus, ENEC
-
Chassis Mount
Terminal Block
-
Showing
of 2

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.