Power Line Filter Modules

Results: 2
Series
FN 2080FN 402
Configuration
Single StageTwo Stage
Voltage - Rated AC
110V, 250V250V
Current
1 A6 A
Mounting Type
Chassis MountThrough Hole
Termination Style
PC PinsQuick Connect
Inductance
7.8mH10mH
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN402-1-02
FN402-1-02
LINE FILTER 250VAC 1A TH
Schaffner EMC Inc.
506
In Stock
400
Factory
1 : $10.02000
Tray
Tray
ActiveSingle PhaseSingle Stage-250V1 ADC ~ 400HzGeneral PurposeCSA, ENEC, UR-25°C ~ 100°CThrough HolePC Pins10mH
FN2080-6-06
FN2080-6-06
LINE FILTER 110V/250VAC 6A CHAS
Schaffner EMC Inc.
600
In Stock
60
Factory
1 : $34.86000
Tray
Tray
ActiveSingle PhaseTwo Stage-110V, 250V6 ADC ~ 400HzGeneral PurposeCSA, ENEC, UR-25°C ~ 100°CChassis MountQuick Connect7.8mH
Showing
of 2

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.