Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : $26.29000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 20 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | DIN Rail | Terminal Block | - | |||
75 In Stock | 1 : $60.85000 Box | - | Box | Active | DC | Single Stage | 36V | - | 25 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
159 In Stock 420 Factory | 1 : $148.98000 Tray | - | Tray | Active | DC | Single Stage | 40V | - | 20 A | - | General Purpose | - | -40°C ~ 115°C | Through Hole | PC Pins | - | |||
207 In Stock | 1 : $23.63000 Box | - | Box | Active | DC | Single Stage | 50V | - | 10 A | - | General Purpose | cURus, TUV | -40°C ~ 71°C | Chassis Mount | Terminal Block | - | |||
61 In Stock | 1 : $53.23000 Box | - | Box | Active | DC | Single Stage | 43V, 80V | 250V | 30 A | - | General Purpose | CE, cURus, UKCA | -25°C ~ 100°C | Chassis Mount | Terminal Block | 80µH | |||
99 In Stock | 1 : $47.83000 Box | - | Box | Active | DC | Single Stage | 75V | - | 15 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
0 In Stock Check Lead Time | 1 : $33.62000 Tray | - | Tray | Active | Single Phase | Single Stage | - | 250V | 20 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 600µH | |||
5 In Stock | 1 : $32.07000 Box | - | Box | Active | DC | Single Stage | 80V | - | 30 A | - | Converter | CE | -40°C ~ 100°C | Through Hole | PC Pin | - | |||
0 In Stock Check Lead Time | Active | - | Active | Single Phase | Single Stage | 250V | 250V | 40 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 85°C | Chassis Mount | Terminal Block | - |