Power Line Filter Modules

Results: 3
Manufacturer
CUI Inc.TDK-Lambda
Series
FQBVFM-XX
Packaging
BoxTray
Configuration
Single StageTwo Stage
Voltage - Rated DC
36V40V75V
Current
20 A25 A
Operating Temperature
-55°C ~ 115°C-40°C ~ 100°C
Mounting Type
Chassis MountThrough Hole
Termination Style
PC PinsTerminal Block
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
VFM-25C
VFM-25C
LINE FILTER 36VDC 25A CHASSIS
CUI Inc.
41
In Stock
1 : $36.79000
Box
Box
Active
DC
Single Stage
36V
-
25 A
-
General Purpose
-
-40°C ~ 100°C
Chassis Mount
Terminal Block
-
MFG_FQB020ADC-007-S
FQB020ADC-007-M
LINE FILTER 40VDC 20A TH
TDK-Lambda
12
In Stock
1 : $349.44000
Tray
Tray
Active
DC
Single Stage
40V
-
20 A
-
General Purpose
-
-55°C ~ 115°C
Through Hole
PC Pins
-
VFM-20A
VFM-20A
LINE FILTER 75VDC 20A TH
CUI Inc.
0
In Stock
Check Lead Time
1 : $44.25000
Box
Box
Active
DC
Two Stage
75V
-
20 A
-
General Purpose
-
-40°C ~ 100°C
Through Hole
PC Pins
-
Showing
of 3

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.