Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : $60.85000 Box | - | Box | Active | DC | Single Stage | 36V | - | - | 25 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
100 In Stock | 1 : $37.33000 Box | - | Box | Active | Single Phase | Single Stage | 250V | 250V | 250 V | 16 A | - | General Purpose | cURus, VDE | -40°C ~ 85°C | Chassis Mount | Terminal Block | - |