Power, Line Cables and Extension Cords

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
399013-01
399012-01
CORD GB2099 TO IEC 320-C13 5.90'
Qualtek
642
In Stock
1 : $8.06000
Bulk
-
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
GB2099
IEC 320-C13
3
RVV 300/500
17 AWG
Unshielded
5.91' (1.80m)
CCC
China
Black
250VAC
10A
70°C
-
AC-C13-CN
AC-C13 CN
CORD GB2099 TO IEC 320-C13 6'
Same Sky (Formerly CUI Devices)
1,788
In Stock
1 : $4.91000
Box
-
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
GB2099
IEC 320-C13
3
H05VV-F
18 AWG
-
6.00' (1.83m)
CCC, CE
China, United Kingdom
Black
250VAC
10A
70°C
-
6023602M5701(R)
6023602M5701(R)
CORD 17AWG GR2099-IEC 320 8.2'
GlobTek, Inc.
310
In Stock
1 : $7.55000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
GR2099, Right Angle
IEC 320-C13
3
RVV 300/500
17 AWG
Unshielded
8.20' (2.50m)
CCC
China
Black
250V
10A
60°C
-
6051.2032
6051.2032
CORD GB2099 TO IEC 320-C13 6.56'
SCHURTER Inc.
50
In Stock
1 : $13.97000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
GB2099
IEC 320-C13
3
RVV 300/500
17 AWG
Unshielded
6.56' (2.00m)
CCC
China
Black
250VAC
10A
-25°C ~ 70°C
V-Lock
Showing
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.