Power, Line Cables and Extension Cords

Results: 4
Wire Gauge
14 AWG16 AWG18 AWG
Length
9.00' (2.74m)12.00' (3.66m)15.00' (4.57m)
Current Rating (Amps)
10A13A15A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
P07201US-SVT
P14401US-HSJO
CORD 18AWG 5-15P - CBL 144"
Ease Electronics
0
In Stock
Check Lead Time
1 : $12.03000
Bag
Bag
Active
Male Pins (Blades) to Leads
NEMA 5-15P
Cable
3
HSJO
18 AWG
Unshielded
12.00' (3.66m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
P07201US-SVT
P10802US-HSJO
CORD 16AWG 5-15P - CBL 108"
Ease Electronics
0
In Stock
Check Lead Time
1 : $13.04000
Bag
Bag
Active
Male Pins (Blades) to Leads
NEMA 5-15P
Cable
3
HSJO
16 AWG
Unshielded
9.00' (2.74m)
cUL, UL
Canada, United States
Black
125V
13A
-20°C ~ 60°C
P07201US-SVT
P09003US-HSJO
CORD 14AWG 5-15P - CBL 90"
Ease Electronics
0
In Stock
Check Lead Time
1 : $16.60000
Bag
Bag
Active
Male Pins (Blades) to Leads
NEMA 5-15P
Cable
3
HSJO
14 AWG
Unshielded
9.00' (2.74m)
cUL, UL
Canada, United States
Black
125V
15A
-20°C ~ 60°C
P07201US-SVT
P18003US-HSJO
CORD 14AWG 5-15P - CBL 180"
Ease Electronics
0
In Stock
Check Lead Time
1 : $23.34000
Bag
Bag
Active
Male Pins (Blades) to Leads
NEMA 5-15P
Cable
3
HSJO
14 AWG
Unshielded
15.00' (4.57m)
cUL, UL
Canada, United States
Black
125V
15A
-20°C ~ 60°C
Showing
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.