Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock This product has a maximum purchase limit | 1 : $44.56000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C19 | 3 | - | 15 AWG | - | 6.56' (2.00m) | - | United States | Black | - | - | - | - | |||
8 In Stock | 1 : $45.93000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | JIS 8303 | IEC 320-C19 | 3 | - | 15 AWG | - | 6.56' (2.00m) | - | Japan | Black | - | - | - | - | |||
8 In Stock | 1 : $45.93000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363 | IEC 320-C19 | 3 | - | 16 AWG | - | 6.56' (2.00m) | - | United Kingdom | Black | - | - | - | - | |||
1 In Stock | 1 : $44.56000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 884/CEE7-VII | IEC 320-C19 | 3 | - | 16 AWG | - | 6.56' (2.00m) | - | - | Black | - | - | - | - | |||
1 In Stock | 1 : $45.93000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | GB2099 | IEC 320-C19 | 3 | - | 16 AWG | - | 6.56' (2.00m) | - | China | Black | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $45.93000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | AS3112 | IEC 320-C19 | 3 | - | 16 AWG | - | 6.56' (2.00m) | - | Australia | Black | - | - | - | - |