Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
CORD BS1363A TO IEC 320-C13 6'
76000770
CORD BS1363A TO IEC 320-C13 6'
Digi
0
In Stock
Obsolete
-
Bulk
ObsoleteMale Pins (Blades) to Female Sockets (Slots)BS1363AIEC 320-C133---6.00' (1.83m)-United KingdomBlack220V---
CORD CEE 7/7 TO IEC 320-C13 6'
76000772
CORD CEE 7/7 TO IEC 320-C13 6'
Digi
0
In Stock
Obsolete
-
Bulk
ObsoleteMale Pins (Blades) to Female Sockets (Slots)CEE 7/7IEC 320-C133---6.00' (1.83m)-EuropeBlack220V---
CORD AS3112 TO IEC 320-C13 6'
76000771
CORD AS3112 TO IEC 320-C13 6'
Digi
0
In Stock
Obsolete
-
Bulk
ObsoleteMale Pins (Blades) to Female Sockets (Slots)AS3112IEC 320-C133---6.00' (1.83m)-AustraliaBlack-10A--
76000769
76000769
CORD NEMA5-15P - IEC 320-C13 6'
Digi
0
In Stock
Obsolete
-
Bulk
ObsoleteMale Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133---6.00' (1.83m)--Black----
Showing
1 - 4
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.