Power, Line Cables and Extension Cords

Results: 3
Manufacturer
GlobTek, Inc.Schaffner EMC Inc.SCHURTER Inc.
Series
-IL 19
Packaging
BoxBulk
1st Connector
CEE 7/7NEMA 5-15P
Cord Type
H05VV-FSJT
Wire Gauge
14 AWG16 AWG
Length
6.56' (2.00m)8.20' (2.50m)
Approval Agency Marking
CB, KEMA, SAACEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDECSA, UL
Approved Countries
Australia, Netherlands, New ZealandAustria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, SwedenCanada, United States
Voltage Rating
125VAC250V250VAC
Current Rating (Amps)
15A16A
Operating Temperature
-25°C ~ 70°C70°C
Features
-LockingV-Lock
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
6051.2041
6051.2041
CORD 14AWG 5-15P - 320-C19 6.56'
SCHURTER Inc.
1,948
In Stock
1 : $12.71000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C19
3
SJT
14 AWG
Unshielded
6.56' (2.00m)
CSA, UL
Canada, United States
Black
125VAC
15A
-25°C ~ 70°C
V-Lock
23144282M57032(R)
23144282M57032(R)
CORD 16AWG CEE 7/7-IEC 320 8.2'
GlobTek, Inc.
445
In Stock
1 : $11.93000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7
IEC 320-C19
3
H05VV-F
16 AWG
Unshielded
8.20' (2.50m)
CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden
Black
250V
16A
70°C
-
IL19-EU1-H05-3150-200
IL19-EU1-H05-3150-200
CRD 14AWG CEE 7/7 - 320C19 6.56'
Schaffner EMC Inc.
80
In Stock
1 : $22.76000
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7
IEC 320-C19
3
H05VV-F
14 AWG
Unshielded
6.56' (2.00m)
CB, KEMA, SAA
Australia, Netherlands, New Zealand
Black
250VAC
16A
-25°C ~ 70°C
Locking
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.