Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.