Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : $3.72000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/17 | IEC 320-C17 | 2 | H05VV-F | 18 AWG | Unshielded | 6.56' (2.00m) | ENEC, KEMA, VDE | Europe, Germany, Netherlands | Black | 250VAC | 10A | 70°C | - | ||
11 In Stock | 1 : $4.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | AS3112 | IEC 320-C7 | 2 | H03VVH2-F | 18 AWG | Unshielded | 6.56' (2.00m) | SAA | Australia, New Zealand | Black | 250VAC | 2.5A | 75°C | - |