Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $20.79000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363 | IEC 320-C13 | 3 | H05VV-F | - | Unshielded | - | - | - | Black | 125V | 10A | -25°C ~ 70°C | - | ||
46 In Stock | 1 : $31.88000 Box | - | Box | Active | Female Sockets (Slots) to Leads | IEC 320-C13 | Cable | 3 | SJT | - | Unshielded | - | - | - | Black | 125V | 15A | -25°C ~ 70°C | - | ||
35 In Stock | 1 : $22.36000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7 | IEC 320-C13 | 3 | H05VV-F | - | Unshielded | - | - | - | Black | 125V | 10A | -25°C ~ 70°C | - | ||
0 In Stock Check Lead Time | 1 : $29.10000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7 | IEC 320-C13 | 3 | H05VV-F | - | Unshielded | - | - | - | Black | 125V | 10A | -25°C ~ 70°C | - | ||
0 In Stock Check Lead Time | 40 : $15.27925 Box | - | Box | Active | Female Sockets (Slots) to Leads | IEC 320-C13 | Cable | 3 | SJT | - | Unshielded | - | - | - | Black | 125V | 10A | -25°C ~ 70°C | - | ||
3 In Stock | 1 : $16.01000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7 | IEC 320-C13 | 3 | H05VV-F | - | Unshielded | - | - | - | Black | 125V | 10A | -25°C ~ 70°C | - |