Power, Line Cables and Extension Cords

Results: 6
Manufacturer
GlobTek, Inc.Same Sky
Packaging
BoxBulk
1st Connector
BS 546 (IS 1293)BS1363CEE 7/16GB1002-96IS 1293
2nd Connector
IEC 320-C13IEC 320-C5IEC 320-C7
Number of Conductors
23
Cord Type
411YY426YY427YYH03VVH2-FRVVSPT-2
Wire Gauge
17 AWG18 AWG
Length
5.91' (1.80m)6.00' (1.83m)6.56' (2.00m)6.73' (2.05m)8.20' (2.50m)
Approval Agency Marking
ASTA, BSI Kitemark, HK, NEMKOB, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDEBIS, ISICCCISI
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United KingdomChinaHong Kong, Norway, United KingdomIndia
Voltage Rating
125VAC250V250VAC
Current Rating (Amps)
2.5A2.5A, 10A6A7A
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC-C7 EU
AC-C7 EU
CRD 18AWG CEE7/16 - IEC320-C7 6'
Same Sky
74,756
In Stock
1 : $3.25000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/16
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United Kingdom
Black
250VAC
2.5A
70°C
-
2084272M5701(R)
205IN4272M5701(R)
CORD 17AWG BS546-IEC320-C13 8.2'
GlobTek, Inc.
1,558
In Stock
1 : $8.64000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IS 1293
IEC 320-C13
3
427YY
17 AWG
Unshielded
8.20' (2.50m)
ISI
India
Black
250VAC
6A
70°C
-
6104112M703A(R)
6104112M703A(R)
CORD 18AWG BS1363-IEC320/C7 6.56
GlobTek, Inc.
2,701
In Stock
1 : $8.23000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363
IEC 320-C7
2
H03VVH2-F
18 AWG
Unshielded
6.56' (2.00m)
ASTA, BSI Kitemark, HK, NEMKO
Hong Kong, Norway, United Kingdom
Black
250V
2.5A
70°C
-
205IN4262M0712(R)
205IN4262M0712(R)
CORD 18AWG BS546-IEC320/C5 6.73'
GlobTek, Inc.
413
In Stock
1 : $10.01000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
BS 546 (IS 1293)
IEC 320-C5
3
426YY
18 AWG
Unshielded
6.73' (2.05m)
ISI
India
Black
125VAC
7A
70°C
-
2084111M8703B(R)
2084111M8703B(R)
CORD 18AWG IS 1293-IEC320 5.91'
GlobTek, Inc.
358
In Stock
1 : $5.96000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IS 1293
IEC 320-C7
2
411YY
18 AWG
Unshielded
5.91' (1.80m)
BIS, ISI
India
Black
250VAC
2.5A, 10A
70°C
-
4533501M8703(R)
4533501M8703(R)
CORD 18AWG IEC 320-C7 6' BLACK
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $4.35000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
GB1002-96
IEC 320-C7
2
RVV
18 AWG
Unshielded
6.00' (1.83m)
CCC
China
Black
250VAC
2.5A
70°C
-
Showing
of 6

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.