Power, Line Cables and Extension Cords

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
img-STW-PC-ABKXXXU
PC-ABK001F
PWR CORD NEMA 5-15P TO C13 1FT
Bel Inc.
1,135
In Stock
1 : $2.59000
Bag
-
-
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
1.00' (304.8mm)
cUL, UL
Canada, United States
Black
125VAC
10A
-20°C ~ 60°C
-
AC-C13 NA
AC-C13 NA
CORD 18AWG NEMA5-15P - IEC320 6'
Same Sky (Formerly CUI Devices)
3,240
In Stock
1 : $4.08000
Box
-
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
-
6.00' (1.83m)
CE, CSA, UL
Canada, United Kingdom, United States
Black
125VAC
10A
105°C
-
AC30UNA
AC30UNA
CORD NEMA5-15P - IEC 320-C13 6'
Phihong USA
6,267
In Stock
1 : $6.36000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
-
18 AWG
-
6.00' (1.83m)
CSA
Canada, United States
Black
125VAC
10A
60°C
-
YP12+YC12
YP12_YC12
CORD NEMA5-15P-IEC320-C13 6' BLK
MEAN WELL USA Inc.
0
In Stock
1 : $4.85000
Box
Tariff may apply if shipping to the United States
-
Box
Not For New Designs
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
-
-
-
6.00' (1.83m)
-
-
Black
-
-
-
-
Showing
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.