Power, Line Cables and Extension Cords

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
6051.2041
6051.2041
CORD 14AWG 5-15P - 320-C19 6.56'
SCHURTER Inc.
1,439
In Stock
1 : $16.76000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C19
3
SJT
14 AWG
Unshielded
6.56' (2.00m)
CSA, UL
Canada, United States
Black
125VAC
15A
-25°C ~ 70°C
V-Lock
6051.2043
6051.2043
CORD CEE 7/7 - IEC 320-C19 6.56'
SCHURTER Inc.
452
In Stock
1 : $16.76000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7
IEC 320-C19
3
H05VV-F3G1.5
16 AWG
Unshielded
6.56' (2.00m)
VDE
Germany
Black
250VAC
16A
-25°C ~ 70°C
V-Lock
6051.2048
6051.2048
CORD BS1363A - IEC 320-C19 6.56'
SCHURTER Inc.
103
In Stock
1 : $18.14000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C19
3
H05VV-F3G1.5
16 AWG
Unshielded
6.56' (2.00m)
BSI
United Kingdom
Black
250VAC
13A
-25°C ~ 70°C
V-Lock
6051.2050
6051.2050
CORD AS3112 TO IEC 320-C19 6.56'
SCHURTER Inc.
173
In Stock
1 : $16.76000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
AS3112
IEC 320-C19
3
H05VV-F3G1.5
16 AWG
Unshielded
6.56' (2.00m)
RCM
Australia
Black
250VAC
16A
-25°C ~ 70°C
V-Lock
6051.2052
6051.2052
CORD GB2099 TO IEC 320-C19 6.56'
SCHURTER Inc.
1,080
In Stock
1 : $13.41000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
GB2099
IEC 320-C19
3
RVV 300/500
16 AWG
Unshielded
6.56' (2.00m)
CCC
China
Black
250VAC
16A
-25°C ~ 70°C
V-Lock
6051.2047
6051.2047
CORD IEC320-C20 - 320-C19 6.56'
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $18.14000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C20
IEC 320-C19
3
H05VV-F3G1.5
16 AWG
Unshielded
6.56' (2.00m)
CCC, CSA, UL, VDE
Canada, China, Germany, United States
Black
250VAC
16A
-25°C ~ 70°C
V-Lock
6051.2051
6051.2051
CORD JIS 8303 - IEC320-C19 6.56'
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $18.14000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
JIS 8303
IEC 320-C19
3
VCTF
15 AWG
Unshielded
6.56' (2.00m)
PSE
Japan
Black
125VAC
15A
-25°C ~ 70°C
V-Lock
Showing
of 7

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.