Power, Line Cables and Extension Cords

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
3021457F701(R)
3021457F701(R)
CORD 18AWG 5-15P - 320-C13 7.05'
GlobTek, Inc.
922
In Stock
1 : $5.56000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
7.05' (2.15m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
302145xFx701(R)
3021451F5701(R)
CORD 18AWG 5-15P - 320-C13 1.51'
GlobTek, Inc.
1,151
In Stock
1 : $2.81000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
1.51' (460.0mm)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
3611048F2701(R)
3611068F2701(R)
CORD 18AWG NEMA 6-15P-IEC320 8.2
GlobTek, Inc.
274
In Stock
1 : $7.71000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
8.20' (2.50m)
cULus
Canada, United States
Black
250VAC
10A
60°C
-
302145xFx701(R)
30214514F701(R)
CORD 18AWG NEMA 5-15P-IEC 14.11'
GlobTek, Inc.
360
In Stock
1 : $7.85000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
14.11' (4.30m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
Power Cord
3011049F5701(R)
CORD 14AWG 5-15P - 320-C13 9.58'
GlobTek, Inc.
512
In Stock
1 : $12.37000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
9.58' (2.92m)
CSA, UL
Canada, United States
Black
125VAC
15A
105°C
-
Power Cord
3011041F0701(R)
CORD 14AWG NEMA 5-15P-IEC 320 1'
GlobTek, Inc.
54
In Stock
1 : $3.76000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
1.00' (304.8mm)
CSA, UL
Canada, United States
Black
125VAC
15A
60°C
-
3611048F2701(R)
3611048F2701(R)
CORD 14AWG NEMA 6-15P-IEC320 8.2
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $12.37000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
8.20' (2.50m)
CSA, UL
Canada, United States
Black
250VAC
15A
105°C
-
3011896F7701(R)
3011896F7701(R)
CORD 16AWG 5-15P - 320-C13 6.56'
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $14.10000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Shielded
6.56' (2.00m)
CSA, UL
Canada, United States
Black
125V
13A
60°C
-
Showing
of 8

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.