Power, Line Cables and Extension Cords

Results: 8
1st Connector
NEMA 5-15PNEMA 6-15P
Cord Type
SJTSVT
Wire Gauge
14 AWG16 AWG18 AWG
Shielding
ShieldedUnshielded
Length
1.00' (304.8mm)1.51' (460.0mm)6.56' (2.00m)7.05' (2.15m)8.20' (2.50m)9.58' (2.92m)14.11' (4.30m)
Approval Agency Marking
CSA, ULcULus
Voltage Rating
125V125VAC250VAC
Current Rating (Amps)
10A13A15A
Operating Temperature
60°C105°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
Power Cord
3011049F5701(R)
CORD 14AWG 5-15P - 320-C13 9.58'
GlobTek, Inc.
856
In Stock
1 : $13.15000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
9.58' (2.92m)
CSA, UL
Canada, United States
Black
125VAC
15A
105°C
-
3611048F2701(R)
3611048F2701(R)
CORD 14AWG NEMA 6-15P-IEC320 8.2
GlobTek, Inc.
486
In Stock
1 : $13.15000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
8.20' (2.50m)
CSA, UL
Canada, United States
Black
250VAC
15A
105°C
-
302145xFx701(R)
3021451F5701(R)
CORD 18AWG 5-15P - 320-C13 1.51'
GlobTek, Inc.
1,938
In Stock
1 : $2.95000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
1.51' (460.0mm)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
Power Cord
3011041F0701(R)
CORD 14AWG NEMA 5-15P-IEC 320 1'
GlobTek, Inc.
266
In Stock
1 : $4.07000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
1.00' (304.8mm)
CSA, UL
Canada, United States
Black
125VAC
15A
60°C
-
3611048F2701(R)
3611068F2701(R)
CORD 18AWG NEMA 6-15P-IEC320 8.2
GlobTek, Inc.
499
In Stock
1 : $8.20000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
8.20' (2.50m)
cULus
Canada, United States
Black
250VAC
10A
60°C
-
302145xFx701(R)
30214514F701(R)
CORD 18AWG NEMA 5-15P-IEC 14.11'
GlobTek, Inc.
412
In Stock
1 : $8.36000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
14.11' (4.30m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
3011896F7701(R)
3011896F7701(R)
CORD 16AWG 5-15P - 320-C13 6.56'
GlobTek, Inc.
115
In Stock
1 : $15.18000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Shielded
6.56' (2.00m)
CSA, UL
Canada, United States
Black
125V
13A
60°C
-
302145xFx701(R)
3021457F701(R)
CORD 18AWG 5-15P - 320-C13 7.05'
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $6.24000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
7.05' (2.15m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
Showing
of 8

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.