Power, Line Cables and Extension Cords

Results: 3
1st Connector
BS1363ACEE 7/16NEMA 1-15P
Cord Type
H03VVH2-FSPT-2
Approval Agency Marking
B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDECE, CSA, ULCE, ENEC, HK, PSB, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United KingdomCanada, United Kingdom, United StatesEurope, Germany, Hong Kong, Singapore, United Kingdom
Voltage Rating
125VAC250VAC
Current Rating (Amps)
2.5A7A
Operating Temperature
70°C105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC-C7 EU
AC-C7 EU
CRD 18AWG CEE7/16 - IEC320-C7 6'
CUI Devices
86,242
In Stock
1 : $1.84000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/16
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United Kingdom
Black
250VAC
2.5A
70°C
-
AC-C7 NA
AC-C7 NA
CORD 18AWG 1-15P - 320-C7 6' BLK
CUI Devices
698
In Stock
1 : $3.49000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
CE, CSA, UL
Canada, United Kingdom, United States
Black
125VAC
7A
105°C
-
AC-C7 UK
AC-C7 UK
CORD BS1363A TO IEC 320-C7 6'
CUI Devices
2,033
In Stock
1 : $5.17000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C7
2
H03VVH2-F
18 AWG
Unshielded
6.00' (1.83m)
CE, ENEC, HK, PSB, VDE
Europe, Germany, Hong Kong, Singapore, United Kingdom
Black
250VAC
2.5A
70°C
-
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.