Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,990 In Stock | 1 : $2.93000 Box | - | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 1-15P | IEC 320-C7 | 2 | SPT-2 | 18 AWG | Unshielded | 6.00' (1.83m) | CE, CSA, UL | Canada, United Kingdom, United States | Black | 125VAC | 7A | 105°C | - | ||
64,949 In Stock | 1 : $3.29000 Box | - | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/16 | IEC 320-C7 | 2 | SPT-2 | 18 AWG | Unshielded | 6.00' (1.83m) | B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE | Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United Kingdom | Black | 250VAC | 2.5A | 70°C | - | ||
3,376 In Stock | 1 : $5.15000 Box | - | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363A | IEC 320-C7 | 2 | H03VVH2-F | 18 AWG | Unshielded | 6.00' (1.83m) | CE, ENEC, HK, PSB, VDE | Europe, Germany, Hong Kong, Singapore, United Kingdom | Black | 250VAC | 2.5A | 70°C | - |